Bahco Tool Tray, inner Dimensions 445 x 362 x 40mm, W 362mm, L 445mm, H 40mm

Subtotal (1 unit)*

MYR1,494.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,494.41

*price indicative

RS Stock No.:
329-710
Mfr. Part No.:
FF1F1001
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Dimensions

445 x 362 x 40mm

Weight

850g

Width

362mm

Length

445mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay slotted screwdriver set includes 9 pieces designed for precision and durability. It features a BE-8030 ERGO screwdriver slotted 0.6 mm x 3.5 mm x 75 mm, BE-8040 ERGO screwdriver slotted 0.8 mm x 4 mm x 100 mm, and BE-8210 ERGO screwdriver slotted 0.4 mm x 2.5 mm x 75 mm.

Screwdriver slotted 1.6 mm x 8 mm x 175 mm
Foam available with laser marked

Related links