SAM Hook Tool Hook and Pick Set
- RS Stock No.:
- 209-150
- Mfr. Part No.:
- 371037
- Manufacturer:
- SAM

1 / 1
Subtotal (1 unit)**
MYR85.74
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR85.74 |
**price indicative
- RS Stock No.:
- 209-150
- Mfr. Part No.:
- 371037
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Set Type | Hook Tool | |
Set Contents | Glaziers Hook with a 45° Ball Tip | |
Select all | ||
---|---|---|
Brand SAM | ||
Set Type Hook Tool | ||
Set Contents Glaziers Hook with a 45° Ball Tip | ||