HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 645-074
- Mfr. Part No.:
- 179NT-8-RAL7016/2
- Manufacturer:
- HAZET
N
Subtotal (1 unit)*
MYR27,010.88
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR27,010.88 |
*price indicative
- RS Stock No.:
- 645-074
- Mfr. Part No.:
- 179NT-8-RAL7016/2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Colour | Black, Grey | |
| Height | 1020mm | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1000kg | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Colour Black, Grey | ||
Height 1020mm | ||
Sub Type Tool Trolley | ||
Load Capacity 1000kg | ||
Weight 87.2kg | ||
Non Compliant
The HAZET Tool trolley enhances the efficient and mobile organisation of tools within various work environments. Constructed with a dual-wall structure, it boasts an extremely resilient design, ensuring its reliability for daily workshop use. Featuring eight drawers, including seven flat and one high drawer, this trolley accommodates a range of tool sizes and equips professionals with greater work areas for enhanced productivity. The fully sealed work surfaces protect the trolley's interiors from leaking liquids, making it Ideal for demanding tasks. This product is crafted to provide optimal manoeuvrability and secure storage, making it a VITAL asset in any workshop or service environment.
Extremely robust design through dual-wall construction for enhanced durability
Features eight drawers for varied tool storage, including self-closing and mutually locking mechanisms
Sealed surfaces prevent liquid ingress, ensuring longevity and cleanliness
Integrated interfaces support additional accessories like laptop holders for versatile use
Ergonomically designed pull handle facilitates easy manoeuvrability
Highly secure central locking system protects your valuables effectively
100% utilisation of drawer interior with sliding ball-bearing telescopic slides
Locking concept includes two-stage security for peace of mind during operation
Dirt-resistant coating on drawers allows for simple maintenance
Large wheels designed for high load capacity enable smooth movement under demanding conditions
