- RS Stock No.:
- 842-0679
- Mfr. Part No.:
- 2NT91-70
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 842-0679
- Mfr. Part No.:
- 2NT91-70
- Manufacturer:
- Honeywell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Honeywell NT Series Toggle Switches
These sealed commercial grade toggle switches are designed for demanding outdoor enviroments, where the panels are subjected to vibration, temperature extremes, dust and water.
Tactile feedback of toggle for gloved operation
NEMA 3, 3R, 4, 13 and IP67/68 sealing
NEMA 3, 3R, 4, 13 and IP67/68 sealing
Approvals
UL, CSA, CE
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-On-(On) |
Contact Current Rating | 11 A @ 115 V ac, 18 A @ 28 V dc, 6 A @ 230 V ac |
Mounting Type | Panel Mount |
Terminal Type | Tab |
IP Rating | IP67, IP68 |
Panel Cut Out Diameter | 12.4mm |
Actuator Length | 17mm |
Actuator Material | Metal, Plastic |
Contact Material | Gold Plated Silver Alloy |
Panel Cut Out Size | 12.4 (Dia)mm |
Operating Temperature Range | -40 → +71°C |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -40°C |