OPTIBELT 290 XL 031 Timing Belt 145 Teeth, 736.6 mm Length, 7.87 mm Width

Subtotal (1 unit)*

MYR26.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26.92

*price indicative

RS Stock No.:
178-671
Mfr. Part No.:
290 XL 031
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

145

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Pitch Length

5.08mm

Belt Length

736.6mm

Minimum Operating Temperature

-30°C

Belt Width

7.87mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, RoHS

The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links