Panasonic S1DX Series Panel Mount Timer Relay, 120V ac, 2-Contact, 60s, 1-Function
- RS Stock No.:
- 812-7964
- Mfr. Part No.:
- S1DX-A2C60S-AC120V
- Manufacturer:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7964
- Mfr. Part No.:
- S1DX-A2C60S-AC120V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 120V ac | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Power ON Delay | |
| Time Range | 60s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Maximum Current | 0.020A | |
| Maximum Voltage | 132V ac | |
| Terminal Type | Socket | |
| Switch Configuration | DPDT | |
| Power Supply | External | |
| Width | 57.9mm | |
| Minimum Voltage | 80V ac | |
| Series | S1DX | |
| Maximum Operating Temperature | +50°C | |
| Depth | 22.1mm | |
| Length | 28.5mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 0.1s | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 120V ac | ||
Mounting Type Panel Mount | ||
Mode of Operation Power ON Delay | ||
Time Range 60s | ||
Number of Contacts 2 | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Maximum Current 0.020A | ||
Maximum Voltage 132V ac | ||
Terminal Type Socket | ||
Switch Configuration DPDT | ||
Power Supply External | ||
Width 57.9mm | ||
Minimum Voltage 80V ac | ||
Series S1DX | ||
Maximum Operating Temperature +50°C | ||
Depth 22.1mm | ||
Length 28.5mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -10°C | ||
Time Delay 0.1s | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
