Muller Digital Time Switch Paladin Time Switch, 4-Channel 230V ac
- RS Stock No.:
- 822-912
- Mfr. Part No.:
- SC 38.20 pro5 12-24V ACDC
- Manufacturer:
- Muller
N
Subtotal (1 unit)*
MYR717.73
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR717.73 |
*price indicative
- RS Stock No.:
- 822-912
- Mfr. Part No.:
- SC 38.20 pro5 12-24V ACDC
- Manufacturer:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | Time Switch | |
| Sub Type | Digital Time Switch | |
| Number of Channels | 4 | |
| Units Measured | Minutes | |
| Segment Length | 1min | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 100 | |
| Battery Life | 10months | |
| Depth | 2.48mm | |
| Standards/Approvals | Din En 60529 / Din En 60715 | |
| Height | 3.54mm | |
| Series | Paladin | |
| Model Number | SC 38.20 pro5 | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type Time Switch | ||
Sub Type Digital Time Switch | ||
Number of Channels 4 | ||
Units Measured Minutes | ||
Segment Length 1min | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 100 | ||
Battery Life 10months | ||
Depth 2.48mm | ||
Standards/Approvals Din En 60529 / Din En 60715 | ||
Height 3.54mm | ||
Series Paladin | ||
Model Number SC 38.20 pro5 | ||
- COO (Country of Origin):
- DE
The Muller Digital Timer offers precise control with a bright illuminated display and effortless handling. This reliable device automatically adjusts for daylight saving time changes to ensure accurate scheduling year round.
16 A switching capacity per channel
Built in cycle and random functions
Manual permanent or override switching
Integrated operating hours and switching Pulse counter
