NKK Switches Horizontal Tilt Switch
- RS Stock No.:
- 475-2064
- Mfr. Part No.:
- DS-BA1H
- Manufacturer:
- NKK Switches
Bulk discount available
Subtotal (1 unit)**
MYR25.31
Temporarily out of stock - back order for despatch 18/08/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 99 | MYR25.31 |
100 + | MYR24.77 |
**price indicative
- RS Stock No.:
- 475-2064
- Mfr. Part No.:
- DS-BA1H
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NKK Switches | |
Mounting Orientation | Horizontal | |
Terminal Type | PCB Pin | |
Length | 11.9mm | |
Width | 8.8mm | |
Depth | 9.5mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Dimensions | 11.9 x 8.8 x 9.5mm | |
Select all | ||
---|---|---|
Brand NKK Switches | ||
Mounting Orientation Horizontal | ||
Terminal Type PCB Pin | ||
Length 11.9mm | ||
Width 8.8mm | ||
Depth 9.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 11.9 x 8.8 x 9.5mm | ||
Related links
- NKK Switches Horizontal Tilt Switch
- Assemtech 40° Horizontal Tilt Switch 150mA, 50V
- Assemtech 15° Horizontal Tilt Switch 250mA, 60V
- ifm electronic 1 → -6° Horizontal Tilt Switch 700mA
- Assemtech 15° Horizontal Tilt Switch 100mA, 60V
- Omron 50 → 80° Horizontal Tilt Switch 100mA
- Assemtech 15° Horizontal Tilt Switch 2.5A, 280V ac
- Assemtech 60° Horizontal Tilt Switch 250mA, 60V