- RS Stock No.:
- 475-2058
- Mfr. Part No.:
- DS-BA1P
- Manufacturer:
- NKK Switches
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 6 working days from despatch date
Added
Price Each
MYR33.00
Units | Per Unit |
1 - 99 | MYR33.00 |
100 + | MYR32.31 |
- RS Stock No.:
- 475-2058
- Mfr. Part No.:
- DS-BA1P
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Mounting Orientation | Horizontal |
Terminal Type | PCB Pin |
Length | 11.9mm |
Depth | 9.5mm |
Width | 8.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dimensions | 11.9 x 8.8 x 9.5mm |