Renesas Electronics CR12PM-12A-A8#B00, Thyristor 600V, 12A 30mA

Bulk discount available

Subtotal 16 units (supplied in a bag)*

MYR134.208

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
16 - 76MYR8.388
80 - 196MYR7.688
200 - 396MYR7.103
400 +MYR6.598

*price indicative

Packaging Options:
RS Stock No.:
772-5481P
Mfr. Part No.:
CR12PM-12A-A8#B00
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

12A

Thyristor Type

SCR

Package Type

TO-220F

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

330A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

15mA

Pin Count

3

Dimensions

10.5 x 4.5 x 17mm

Peak On-State Voltage

1.6V

Repetitive Peak Off-State Current

2mA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C