Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- RS Stock No.:
- 822-0110
- Distrelec Article No.:
- 301-81-458
- Mfr. Part No.:
- LTO030FR0200JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each**
MYR43.04
Temporarily out of stock - back order for despatch 11/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 12 | MYR43.04 |
13 - 24 | MYR42.13 |
25 + | MYR40.87 |
**price indicative
- RS Stock No.:
- 822-0110
- Distrelec Article No.:
- 301-81-458
- Mfr. Part No.:
- LTO030FR0200JTE3
- Manufacturer:
- Vishay
Related links
- Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J