Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- RS Stock No.:
- 167-8805
- Mfr. Part No.:
- LTO030FR0200JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Tube of 50)**
MYR29.861
Temporarily out of stock - back order for despatch 12/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
50 - 50 | MYR29.861 | MYR1,493.05 |
100 - 150 | MYR29.204 | MYR1,460.20 |
200 + | MYR28.666 | MYR1,433.30 |
**price indicative
Related links
- Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J