KOA 680Ω Metal Film Resistor 0.25W ±1% MF1/4CC6800F
- RS Stock No.:
- 463-9321
- Mfr. Part No.:
- MF1/4CC6800F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 bag of 100 units)**
MYR38.70
1700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
100 - 900 | MYR0.387 | MYR38.70 |
1000 - 2400 | MYR0.379 | MYR37.90 |
2500 - 9900 | MYR0.368 | MYR36.80 |
10000 + | MYR0.359 | MYR35.90 |
**price indicative
- RS Stock No.:
- 463-9321
- Mfr. Part No.:
- MF1/4CC6800F
- Manufacturer:
- KOA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KOA | |
Resistance | 680Ω | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Temperature Coefficient | ±50ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KOA | ||
Resistance 680Ω | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KOA 4.7Ω Metal Film Resistor 0.25W ±1% MF1/4LC4R70F
- KOA 75Ω Metal Film Resistor 0.25W ±1% MF1/4CC75R0F
- KOA 68kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6802F
- KOA 62kΩ Metal Film Resistor 0.25W ±1% MF1/4CC6202F
- KOA 10kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1002F
- KOA 3.9Ω Metal Film Resistor 0.25W ±1% MF1/4LC3R90F
- KOA 240kΩ Metal Film Resistor 0.25W ±1% MF1/4CC2403F
- KOA 47Ω Metal Film Resistor 0.25W ±1% MF1/4CC47R0F