Recently searched

    KOA 10kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1002F

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    MYR38.70

    Add to Basket
    Select or type quantity
    9000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    100 - 900MYR0.387MYR38.70
    1000 +MYR0.379MYR37.90

    **price indicative

    RS Stock No.:
    463-9646
    Mfr. Part No.:
    MF1/4CC1002F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KOA

    Resistance

    10kΩ

    Power Rating

    0.25W

    Tolerance

    ±1%

    Technology

    Metal Film

    Temperature Coefficient

    ±50ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links