Yageo 15 kΩ Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-15K

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 100 units)*

MYR10.60

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 16 November 2026
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
100 - 1200MYR0.106MYR10.60
1300 - 2400MYR0.10MYR10.00
2500 +MYR0.095MYR9.50

*price indicative

Packaging Options:
RS Stock No.:
199-7705
Mfr. Part No.:
MFR50SFTE52-15K
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

15kΩ

Product Type

Metal Film Fixed Resistor

Power Rating

0.5W

Resistor Type

Metal Film

Tolerance ±

1%

Voltage

300V

Axial/Radial

Axial

Technology

Metal Film

Series

MFR

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.3mm

Diameter

2.4mm

Standards/Approvals

IEC 60115-1

Temperature Coefficient

±50 ppm/°C

Lead Diameter

0.55mm

The Yageo MFR Series 15k ohm metal film resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.

Temperature coefficient of resistance is 50ppm/°C

Maximum Working Voltage is 350V

Operating Temp. Range is 55°C to +155°C

Related links