Recently searched

    KOA 49.9kΩ Metal Film Resistor 0.25W ±1% MF1/4CC4992F

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    MYR38.70

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    100 - 1900MYR0.387MYR38.70
    2000 - 4900MYR0.376MYR37.60
    5000 - 9900MYR0.364MYR36.40
    10000 +MYR0.356MYR35.60

    **price indicative

    RS Stock No.:
    124-2927
    Mfr. Part No.:
    MF1/4CC4992F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KOA

    Resistance

    49.9kΩ

    Power Rating

    0.25W

    Tolerance

    ±1%

    Technology

    Metal Film

    Series

    MF

    Temperature Coefficient

    ±50ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links