Loctite Loctite 221 Purple Threadlocking Adhesive, 50 ml, 24 h Cure Time
- RS Stock No.:
- 787-7396
- Mfr. Part No.:
- 221
- Manufacturer:
- Loctite
Bulk discount available
Subtotal (1 unit)*
MYR279.63
FREE delivery for orders over RM 500.00
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR279.63 |
| 10 - 19 | MYR271.40 |
| 20 + | MYR262.27 |
*price indicative
- RS Stock No.:
- 787-7396
- Mfr. Part No.:
- 221
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 221 | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Low | |
| Cure Time | 210 min | |
| Anaerobic | Yes | |
| Colour | Purple | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 50 ml | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Viscosity Description | Low Viscosity | |
| Odour | Characteristic | |
| Special Features | Anaerobic | |
| Viscosity Measurement | 100 → 150mPa/s | |
| Operating Temperature Range | -55 → +150 °C | |
| Chemical Composition | Dimethacrylate Ester | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 221 | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength Low | ||
Cure Time 210 min | ||
Anaerobic Yes | ||
Colour Purple | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 50 ml | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Viscosity Description Low Viscosity | ||
Odour Characteristic | ||
Special Features Anaerobic | ||
Viscosity Measurement 100 → 150mPa/s | ||
Operating Temperature Range -55 → +150 °C | ||
Chemical Composition Dimethacrylate Ester | ||
- COO (Country of Origin):
- IE
Loctite Thread lock
The Loctite 50ml purple thread lock is designed for locking and sealing of threaded fasteners, which requires easy disassembly with standard hand tools. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. It has a cure time of 24hours. Particularly suitable for applications such as adjustment of setscrews, small diameter or long engagement length fasteners, where easy disassembly is required without damaging the screw.
Features and Benefits
Low strength
For small threads thread locker up to M12
Cures of air between close-fitting metal surfaces
Cure time of 24 hours
Viscosity of 100 → 150mPa/s
Operating temperature ranges between -55⁰C and 180⁰C
Chemical composition of dimethacrylate ester
For small threads thread locker up to M12
Cures of air between close-fitting metal surfaces
Cure time of 24 hours
Viscosity of 100 → 150mPa/s
Operating temperature ranges between -55⁰C and 180⁰C
Chemical composition of dimethacrylate ester
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- Loctite Loctite 221 Purple Thread lock 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- RS PRO T70 Green Threadlocking Adhesive 12 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
