Loctite Loctite 271 Red Threadlocking Adhesive, 250 ml, 24 h Cure Time
- RS Stock No.:
- 787-7387
- Mfr. Part No.:
- 271
- Manufacturer:
- Loctite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-7387
- Mfr. Part No.:
- 271
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 271 | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | High | |
| Cure Time | 15 min | |
| Anaerobic | Yes | |
| Colour | Red | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Special Features | Anaerobic | |
| Odour | Characteristic | |
| Viscosity Description | Low Viscosity | |
| Chemical Composition | Dimethacrylate Ester | |
| Operating Temperature Range | -55 → +150 °C | |
| Viscosity Measurement | 400 → 600mPa/s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 271 | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength High | ||
Cure Time 15 min | ||
Anaerobic Yes | ||
Colour Red | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Special Features Anaerobic | ||
Odour Characteristic | ||
Viscosity Description Low Viscosity | ||
Chemical Composition Dimethacrylate Ester | ||
Operating Temperature Range -55 → +150 °C | ||
Viscosity Measurement 400 → 600mPa/s | ||
- COO (Country of Origin):
- US
Loctite Thread lock
The Loctite 250ml red thread lock is designed for permanent locking and sealing of threaded fasteners. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration and can tolerate slight contaminations of industrial oils. Typical applications include the locking and sealing of large bolts and studs (up to M25).
Features and Benefits
High strength
Cures of air between close-fitting metal surfaces
Cure time is 24 hours
Low viscosity of 400→600mPa/s
Operating temperature ranges between -55⁰C and 150⁰C
Chemical composition of dimethacrylate
Resists vibration
Allows through-hole tapping
Fluoresces to allow quality control and inspection
Fixture time of steel is 10 minutes, brass is 5 minutes and stainless steel is 15 minutes
Cures of air between close-fitting metal surfaces
Cure time is 24 hours
Low viscosity of 400→600mPa/s
Operating temperature ranges between -55⁰C and 150⁰C
Chemical composition of dimethacrylate
Resists vibration
Allows through-hole tapping
Fluoresces to allow quality control and inspection
Fixture time of steel is 10 minutes, brass is 5 minutes and stainless steel is 15 minutes
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite Loctite 290 Green Thread lock 24 h Cure Time
- Loctite Loctite 222 Purple Thread lock 24 h Cure Time
- Loctite Loctite 221 Purple Thread lock 24 h Cure Time
