- RS Stock No.:
- 440-7972
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR295.44
Units | Per Unit |
1 - 4 | MYR295.44 |
5 + | MYR243.16 |
- RS Stock No.:
- 440-7972
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Thermostats, -5°C to +25°C
When you need a waterproof thermostat to maintain the temperature of your home or workplace, turn to this RS PRO thermostat. It's housed inside an impermeable, polycarbonate box, so it can be used in areas where water ingress is a problem. That could include the area around a water pump or inside a damp property.
The thermostat can be used to adjust the temperature of both heating and air conditioning systems. For added safety, the thermostat itself is IP65 rated, meaning it's resistant to dust, as well as water sprayed from a low-pressure nozzle. You can easily adjust the thermostat's temperature setting, which ranges from -5°C to +25°C, using a screwdriver.
This product is part of the RS PRO collection, so it's been stringently tested for reliability and durability. It's compliant with EU Directives 2011/65/EU and 2015/863 to ensure safety.
The thermostat can be used to adjust the temperature of both heating and air conditioning systems. For added safety, the thermostat itself is IP65 rated, meaning it's resistant to dust, as well as water sprayed from a low-pressure nozzle. You can easily adjust the thermostat's temperature setting, which ranges from -5°C to +25°C, using a screwdriver.
This product is part of the RS PRO collection, so it's been stringently tested for reliability and durability. It's compliant with EU Directives 2011/65/EU and 2015/863 to ensure safety.
Features and Benefits
• Waterproof thermostat housed in a polycarbonate box
• Current of 10 A
• SPDT (single pole double throw) switch configuration
• Voltage of 240 V AC
• Temperature range of -5°C to +25°C
• Packed and prepared in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards for safety and quality
• Current of 10 A
• SPDT (single pole double throw) switch configuration
• Voltage of 240 V AC
• Temperature range of -5°C to +25°C
• Packed and prepared in conditions that meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards for safety and quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Contact Rating | 10A |
Switch Configuration | SPDT |
Supply Voltage | 240 V ac |
Maximum Temperature | +25 °C |
Minimum Temperature | -5 °C |
Temperature Range | -5 → +25 °C |