Siemens RDF Changeover Thermostats, 5A, 230 V ac, 0-49 °C
- RS Stock No.:
- 287-8919
- Mfr. Part No.:
- RDF800KN
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR1,719.33
Temporarily out of stock - back order for despatch 08/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,719.33 |
**price indicative
Related links
- Siemens RDF Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF NO Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF600KN/S Thermostats 230 V ac, 0-49 °C
- Siemens RDF600T NO Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF NO Thermostats AC 230 V, 0 - 49 °C
- Siemens S55770 Thermostats 250 V ac, 0 → +49 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- Siemens RDD310/EH Thermostats 230 V ac, 0 - 49 °C