Siemens RDD310/EH Thermostats, 16A, 230 V ac, 0 - 49 °C
- RS Stock No.:
- 287-8916
- Mfr. Part No.:
- RDD310/EH
- Manufacturer:
- Siemens
Price Each**
MYR555.29
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR555.29 |
**price indicative
Related links
- Siemens RDF Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF NO Thermostats 230 V ac, 0 - 49 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- Siemens RDF Changeover Thermostats 230 V ac, 0-49 °C
- Siemens RDF600T NO Thermostats 230 V ac, 0 - 49 °C
- Siemens RDF600KN/S Thermostats 230 V ac, 0-49 °C
- Siemens RDE410/EH Thermostats 230 V ac
- Siemens S55770 Thermostats 250 V ac, 0 → +49 °C