Siemens TRG SPCO Thermostats, 10A, 24 V dc, -5...50 °C
- RS Stock No.:
- 287-8772
- Mfr. Part No.:
- TRG2
- Manufacturer:
- Siemens
Price Each
MYR1,841.94
Temporarily out of stock - back order for despatch 06/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR1,841.94 |
- RS Stock No.:
- 287-8772
- Mfr. Part No.:
- TRG2
- Manufacturer:
- Siemens
Related links
- Siemens QAF81 SPCO Thermostats 24 V dc, -5-15 °C
- STEGO NC Thermostats -10 → +50 °C
- STEGO NO Thermostats -10 → +50 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- RS PRO NC Thermostats -10°C to +50°C
- RS PRO NO Thermostats -10°C to +50°C
- RS PRO SPCO Thermostats 230 V ac, +5 → +30 °C
- Siemens Synco™700 Thermostats 24 V ac, 0 → 50 °C