Siemens QAF81 SPCO Thermostats, 15(1.2)A, 24 V dc, -5-15 °C
- RS Stock No.:
- 287-8730
- Mfr. Part No.:
- QAF81.3
- Manufacturer:
- Siemens
Price Each
MYR1,490.39
Temporarily out of stock - back order for despatch 06/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR1,490.39 |
- RS Stock No.:
- 287-8730
- Mfr. Part No.:
- QAF81.3
- Manufacturer:
- Siemens
Related links
- Siemens QAF81 SPCO Thermostats 24 V dc, -5-15 °C
- Siemens TRG SPCO Thermostats 24 V dc, -5...50 °C
- nVent RAYCHEM Trace Heating Thermostat, -5 → +15 °C
- Karcher 5.763-015.0 Pressure Washer Nozzle for HD 5/15 C Pressure Washer
- RS PRO SPCO Thermostats 230 V ac, +5 → +30 °C
- 15 W LED Batten Light 1.2 m Long, IP20
- LEM HX Series Current Transformer 1.2 x 6.3mm Bore, 15 V
- Siemens S55700 Thermostats 250 V ac, 15 → 95 °C