Siemens RCC Changeover Thermostats, 230 V ac, 0-50 °C
- RS Stock No.:
- 287-8748
- Mfr. Part No.:
- RCC10
- Manufacturer:
- Siemens
Price Each**
MYR720.24
Temporarily out of stock - back order for despatch 16/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR720.24 |
**price indicative
Related links
- Siemens RDF NO Thermostats 0-50 °C
- Siemens RAB Thermostats 0 - 50 °C
- Siemens RCU10 Thermostats 230 V ac, 0 - 50 °C
- Siemens Synco™700 Thermostats 24 V ac, 0 → 50 °C
- Siemens RCU15 Thermostats 24 V ac, 0 - 50 °C
- Eberle Changeover Thermostats 230 V ac, 0 → +40 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- Siemens BPZ Changeover Thermostats 8 → 30 °C