Timeguard Programastat Plus NC, NO Thermostats, 3A, 230 V ac, 0 → 40 °C
- RS Stock No.:
- 275-4730
- Mfr. Part No.:
- TRT033N
- Manufacturer:
- Timeguard
Price Each**
MYR309.08
Temporarily out of stock - back order for despatch 12/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR309.08 |
**price indicative
Related links
- Timeguard Programastat Plus NC 3A 0 → 40 °C
- Timeguard Programastat Plus SPST Thermostats 230 V ac, 0 → 40 °C
- Timeguard Programastat Plus Thermostats 230 V ac, 0 → 40 °C
- Eberle Changeover Thermostats 230 V ac, 0 → +40 °C
- Timeguard White Architrave Switch 1 Gang, Programastat Plus
- Phoenix Contact 3A 230 V ac Single Phase
- ebm-papst Flange Mount Harmonic Filter, Tab
- Siemens RDF Thermostats 230 V ac, 0 - 49 °C