Timeguard Programastat Plus SPST Thermostats, 6A, 230 V ac, 0 → 40 °C
- RS Stock No.:
- 275-4729
- Mfr. Part No.:
- TRT030N
- Manufacturer:
- Theben / Timeguard
Subtotal (1 unit)**
MYR197.00
49 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR197.00 |
**price indicative
Related links
- Timeguard Programastat Plus Thermostats 230 V ac, 0 → 40 °C
- Timeguard Programastat Plus NC 3A 0 → 40 °C
- Eberle SPST Thermostats 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats 230 V ac, 0 → +40 °C
- Siemens S55770 Thermostats 230 V ac, 5 → 40 °C
- Eberle SPDT Thermostats 230 V ac, +5 → +30 °C
- Theben Changeover Thermostats 230 V ac, +10 → +30 °C
- Siemens RAB31 NO Thermostats 230 V ac, 8 → 30 °C