Siemens RAK Thermostats, 250, 80 → 100
- RS Stock No.:
- 639-270
- Mfr. Part No.:
- RAK-ST.1430S-M / S55700-P106
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR699.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR699.36 |
*price indicative
- RS Stock No.:
- 639-270
- Mfr. Part No.:
- RAK-ST.1430S-M / S55700-P106
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Heating Control | |
| Supply Voltage | 250 | |
| Temperature Range | 80 → 100 | |
| Series | RAK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Heating Control | ||
Supply Voltage 250 | ||
Temperature Range 80 → 100 | ||
Series RAK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Safety Temperature Limiter is engineered to provide fixed temperature protection in heating systems and industrial processes. With a set point range of 80 to 100 °C, it ensures reliable thermal cut-off in case of overheating. Its integrated capillary offer flexible installation and precise sensing.
Push in terminals for fast installation
UV protected
Flame resistant plastic
CE and RoHS compliant
UV protected
Flame resistant plastic
CE and RoHS compliant
