Siemens RAK Thermostats, 250, 90 → 110

N

Subtotal (1 unit)*

MYR902.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR902.93

*price indicative

RS Stock No.:
639-268
Mfr. Part No.:
RAK-ST.1310P-M / S55700-P104
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Additional Features

Heating Control

Supply Voltage

250

Temperature Range

90 → 110

Series

RAK

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Safety Temperature Limiter is engineered to provide fixed temperature protection in heating systems and industrial processes. With a set point range of 90 to 110 °C, it ensures reliable thermal cut-off in case of overheating. Its integrated immersion pocket and capillary offer flexible installation and precise sensing.

Push in terminals for fast installation
UV protected
Flame resistant plastic
CE and RoHS compliant

Related links