Siemens RDG Thermostats, 24, 5 → 40
- RS Stock No.:
- 639-145
- Mfr. Part No.:
- RDG400 / S55770-T164
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR1,510.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,510.36 |
*price indicative
- RS Stock No.:
- 639-145
- Mfr. Part No.:
- RDG400 / S55770-T164
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Additional Features | Air Conditioning Control | |
| Supply Voltage | 24 | |
| Temperature Range | 5 → 40 | |
| Series | RDG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Additional Features Air Conditioning Control | ||
Supply Voltage 24 | ||
Temperature Range 5 → 40 | ||
Series RDG | ||
Non Compliant
- COO (Country of Origin):
- CN
The Siemens Room Thermostat is tailored for VAV (Variable Air Volume) heating and cooling systems, operating on AC 24 V. It designed to deliver precise climate control in commercial and industrial environments. It intelligently regulates variable airflow to maintain optimal comfort while reducing energy consumption. It is ideal for projects requiring dynamic airflow control and energy-efficient temperature regulation.
Backlit display
Modulating PI control
RoHS compliant
Modulating PI control
RoHS compliant
Related links
- Siemens RDG Thermostats 5 → 40
- Siemens RDG Thermostats 24-230 V ac, 5 → 40 °C
- Siemens RDG Thermostats 24 V ac/dc, 5 → 40 °C
- Siemens RDG Thermostats 5 → 40
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 230 V ac, 5 → 40 °C
