Siemens RDG Thermostats, 5A, 24 V ac/dc, 5 → 40 °C
- RS Stock No.:
- 287-8929
- Mfr. Part No.:
- RDG260KN/BK
- Manufacturer:
- Siemens
Price Each
MYR1,919.24
Temporarily out of stock - back order for despatch 06/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR1,919.24 |
- RS Stock No.:
- 287-8929
- Mfr. Part No.:
- RDG260KN/BK
- Manufacturer:
- Siemens
Related links
- Siemens RDG Thermostats 24-230 V ac, 5 → 40 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- Siemens S55770 Changeover Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 5 → 40 °C
- Siemens S55770 Thermostats 230 V ac, 5 → 40 °C
- ABUS Key Weatherproof Steel Security Padlock 42.4mm Body
- RS PRO Trace Heating Thermostat, -5 → +40 °C