Siemens RCU Thermostats, 24, 80 → 130

N

Subtotal (1 unit)*

MYR1,305.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,305.16

*price indicative

RS Stock No.:
639-140
Mfr. Part No.:
RCU50.2 / BPZ:RCU50.2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Additional Features

Air Conditioning Control

Supply Voltage

24

Temperature Range

80 → 130

Series

RCU

COO (Country of Origin):
CN
The Siemens Room Thermostat is tailored for Variable Air Volume and Constant Air Volume systems, offering precise climate control in commercial and industrial environments. It delivers a DC 0 to 10 V positioning signal for actuator control and features a manual changeover function for heating, cooling, or off modes. This thermostat is ideal for energy-efficient ventilation systems, offering intuitive control and compatibility with modern building automation setups.

For universal heating and cooling systems
Operating voltage AC 24 V
RoHS compliant

Related links