Siemens QAF Thermostats, 24 V, 2 → 70

N

Subtotal (1 unit)*

MYR2,101.38

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,101.38

*price indicative

RS Stock No.:
632-334
Mfr. Part No.:
QAF81.6M / BPZ:QAF81.6M
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

24 V

Temperature Range

2 → 70

Series

QAF

COO (Country of Origin):
CZ
The Siemens Frost unit QAF81 designed for air side monitoring of the temperature of LTHW heating coils in ventilation and air conditioning systems is used to prevent frost damage. It has a small switching differential and good repeatability. The reset occurs automatically.

Robust aluminium die cast housing
Small switching differential
Good repeatability
Set point adjustment
Protection standard IP54

Related links