Siemens RAZ SPDT Thermostats, 250, 15 → 95

N

Subtotal (1 unit)*

MYR1,502.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,502.16

*price indicative

RS Stock No.:
639-135
Mfr. Part No.:
RAZ-ST.1500P-J / S55700-P138
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Additional Features

Air Conditioning Control

Switch Configuration

SPDT

Supply Voltage

250

Temperature Range

15 → 95

Series

RAZ

COO (Country of Origin):
DE
The Siemens Temperature Controller / Safety Temperature Limiter offers dual-stage thermal protection for critical heating applications. It combines a temperature controller (TR) with a safety temperature limiter (STB), ensuring both operational control and emergency shutdown in case of overheating. This unit is ideal for systems requiring layered safety, such as boilers, heat exchangers, or industrial ovens, where both control and fail-safe mechanisms are essential.

Internal reset facility covered by removable threaded nipple
External setting knob for set point adjustment
RoHS compliant

Related links