WIKA Bi-Metallic Thermostat, Closes at -40 °C, 100 °C Max 1NC, Automatic Reset, 1 x NC, 3 A, Threaded
- RS Stock No.:
- 269-0137
- Mfr. Part No.:
- 48807468
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR613.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR613.20 |
*price indicative
- RS Stock No.:
- 269-0137
- Mfr. Part No.:
- 48807468
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Closing Temperature | -40°C | |
| Thermostat Type | Bi-Metallic | |
| Contact Configuration | 1 x NC | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | TFS35 | |
| Mount Type | Threaded | |
| Switch Function | 1NC | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Thermostat | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Closing Temperature -40°C | ||
Thermostat Type Bi-Metallic | ||
Contact Configuration 1 x NC | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series TFS35 | ||
Mount Type Threaded | ||
Switch Function 1NC | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The WIKA Temperature switch is generally used in industry for limiting temperature to monitor the temperature of machinery and equipment. Temperature sensing is carried out by a bimetal disc, which snaps over when the nominal switching temperature is reached.
Automatic reset
No additional voltage supply
Related links
- WIKA Bi-Metallic Thermostat 100 °C Max 1 x NC Threaded
- WIKA Bi-Metallic Thermostat 100 °C Max 1 x NO Threaded
- WIKA Bi-Metallic Thermostat 55 °C Max Nominal Switching Temperature 1 1 x NC
- WIKA Bi-Metallic Thermostat 100 °C Max 1 x NO Threaded
- WIKA Bi-Metallic Thermostat 90 °C Max NC Threaded
- WIKA Bi-Metallic Thermostat 130 °C Max 3 A, Threaded
- WIKA Bi-Metallic Thermostat 130 °C Max NC NC Threaded
- Sensata / Airpax Bi-Metallic Thermostat 130 °C Max NO 1 A, PCB
