WIKA Bi-Metallic Thermostat, Opens at 50°C, Closes at -40°C, 100°C Max, NC, Automatic Reset, Threaded
- RS Stock No.:
- 268-9544
- Mfr. Part No.:
- 48792161
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 4 working days from despatch date
Price Each
MYR673.41
Units | Per Unit |
---|---|
1 + | MYR673.41 |
- RS Stock No.:
- 268-9544
- Mfr. Part No.:
- 48792161
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Temperature switch is generally used in industry for limiting temperature to monitor the temperature of machinery and equipment. Temperature sensing is carried out by a bimetal disc, which snaps over when the nominal switching temperature is reached.
Automatic reset
No additional voltage supply
No additional voltage supply
Specifications
Attribute | Value |
---|---|
Minimum Temperature | -40°C |
Maximum Temperature | 100°C |
Opening Temperature | 50°C |
Thermostat Type | Bi-Metallic |
Closing Temperature | -40°C |
Switch Configuration | NC |
Mounting Type | Threaded |
Reset Type | Automatic |