Honeywell Technologies Bi-Metallic Thermostat, Closes at 15 °C, 186 °C Max, Automatic Reset, SPST-NC, 10 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR205.99

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR205.99
15 - 49MYR201.68
50 +MYR195.61

*price indicative

RS Stock No.:
229-5929
Mfr. Part No.:
2455RP-91000431
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Minimum Operating Temperature

0°C

Product Type

Thermostat

Maximum Operating Temperature

186°C

Thermostat Type

Bi-Metallic

Closing Temperature

15°C

Contact Configuration

SPST-NC

Contact AC Voltage

250V ac

Terminal Type

Solder Tab

Contact Current

10A

Standards/Approvals

RoHS

Series

2455R

Hazardous Area Certification

No

Reset Type

Automatic

COO (Country of Origin):
CN

Honeywell 2455R Series Thermostat, 15°C Closing Temperature, 10A Contact Current - 2455RP-91000431


This thermostat is a bi-metallic temperature control device designed to open or close an electrical circuit in response to temperature changes. It operates as a single-pole single-throw normally closed contact suitable for integration into thermal protection roles within industrial and electrical systems, offering an automatic reset function for cyclical thermal control.

Features and Benefits:


• Contact rating 10A provides dependable current switching capacity
• AC voltage capability 250V AC allows use on common supply voltages
• Closing threshold set at 15°C ensures repeatable activation point
• Operating range from 0°C to 186°C supports wide thermal spans
• SPST-NC contact arrangement simplifies protective circuit design
• Solder tab terminals enable secure PCB or wire connections

Applications


• Suitable for thermal cut-off in motor assemblies and drives
• Ideal for temperature monitoring in control panels
• Used with heating elements for over-temperature protection
• Can be used for fan control activation based on ambient temperature
• Used for safeguarding transformers and power supplies

How does the device behave after a trip due to excess temperature?


It resets automatically when the temperature falls below the release point, restoring the circuit without manual intervention.

What electrical installation method is supported for secure terminations?


Connections are MADE via solder tab terminals, allowing direct soldering to boards or soldered wire tabs for fixed installations.

Is this product suitable for high-temperature environments near 186°C?


Yes, it can operate up to a maximum temperature of 186°C

continuous use at upper limits should consider surrounding component ratings.

What contact configuration is provided for integration with control logic?


A single-pole single-throw normally closed contact is provided, enabling straightforward series placement for protective or safety circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy