RS PRO Type J Thermocouple 20mm Length, 5mm Diameter → +400°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
324-1866
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

J

Probe Diameter

5mm

Probe Length

20mm

Probe Material

316 Stainless Steel

Maximum Temperature Sensed

+400°C

Cable Length

2.5m

Standards Met

RoHS Compliant

Response Time

0.7 s