Roth+Co, RDS 140 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard
- RS Stock No.:
- 629-470
- Mfr. Part No.:
- 9.102A.140.02X022
- Manufacturer:
- Roth+Co
This image is representative of the product range
Subtotal (1 reel of 200 metres)*
MYR3,945.66
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,945.66 | MYR19.728 |
*price indicative
- RS Stock No.:
- 629-470
- Mfr. Part No.:
- 9.102A.140.02X022
- Manufacturer:
- Roth+Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth+Co | |
| Accessory Type | Strain Relief | |
| Product Type | Sensor Accessory | |
| For Use With | Cables or Leads of 3 mm Diameter | |
| Series | RDS 140 | |
| Diameter | 3mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roth+Co | ||
Accessory Type Strain Relief | ||
Product Type Sensor Accessory | ||
For Use With Cables or Leads of 3 mm Diameter | ||
Series RDS 140 | ||
Diameter 3mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant | ||
