Weller T005875 Type K Thermocouple 0.1 mm Diameter, 200 °C → 1250 °C Max

Subtotal (1 unit)*

MYR1,110.11

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,110.11

*price indicative

RS Stock No.:
174-078
Mfr. Part No.:
T0058755782
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Thermocouple Type

K

Product Type

Thermocouple

Probe Diameter

0.1mm

Maximum Temperature Sensed

1250°C

Series

T005875

Standards/Approvals

RoHS Compliant

Minimum Temperature Sensed

200°C

The Weller Thermocouple Type K is designed to provide exceptional accuracy and reliability for a wide range of temperature measuring applications Its precise construction, featuring a slender 01 mm diameter, makes it ideal for use in tight spaces where traditional thermometers may struggle to fit

Designed with a compact diameter to access tight spaces easily

Crafted for easy integration into various tools and systems

Related links