Panasonic Thermistor, 47Ω Resistance, NTC Type, 0603, 1.6 x 0.8 x 0.8mm

This image is representative of the product range

Bulk discount available

Subtotal 625 units (supplied on a reel)*

MYR765.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
625 - 1225MYR1.224
1250 - 2475MYR1.057
2500 - 6225MYR0.937
6250 +MYR0.88

*price indicative

Packaging Options:
RS Stock No.:
763-4653P
Mfr. Part No.:
ERTJ1VA470H
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

47Ω

Tolerance

±3%

Application

Measurement

Package/Case

0603

Maximum Power Rating

100mW

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Minimum Operating Temperature

-40°C

Dimensions

1.6 x 0.8 x 0.8mm

Maximum Operating Temperature

+125°C