FLIR E96 24° USB Thermal Imaging Camera, 14 → 42 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 350-321
- Mfr. Part No.:
- E96 Dual FOV 24 - 42 & 14
- Manufacturer:
- FLIR
Subtotal (1 unit)*
MYR103,669.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR103,669.34 |
*price indicative
- RS Stock No.:
- 350-321
- Mfr. Part No.:
- E96 Dual FOV 24 - 42 & 14
- Manufacturer:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Temperature Measurement Range | 14 → 42 °C | |
Detector Resolution | 640 x 480pixel | |
Display Resolution | 640 x 480pixel | |
Interface Type | USB | |
Model Number | E96 24° | |
Select all | ||
---|---|---|
Brand FLIR | ||
Temperature Measurement Range 14 → 42 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Interface Type USB | ||
Model Number E96 24° | ||