Fluke iSee TC01B 25KHZ Lightning Connector Thermal Imaging Camera, 20 → 550 °C
- RS Stock No.:
- 212-410
- Mfr. Part No.:
- FLUKE-TC01B 25HZ
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR3,034.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,034.00 |
*price indicative
- RS Stock No.:
- 212-410
- Mfr. Part No.:
- FLUKE-TC01B 25HZ
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Temperature Measurement Range | 20 → 550 °C | |
| Display Resolution | 256 x 192pixel | |
| Interface Type | Lightning Connector | |
| Model Number | iSee TC01B 25KHZ | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Temperature Measurement Range 20 → 550 °C | ||
Display Resolution 256 x 192pixel | ||
Interface Type Lightning Connector | ||
Model Number iSee TC01B 25KHZ | ||
- COO (Country of Origin):
- CN
Fluke iSee TC01B 25Khz Thermal Imaging Camera
The Fluke TC01B 25Hz is an advanced mobile thermal camera designed to provide professionals with high-quality thermal imaging capabilities directly from their smartphones. This compact and lightweight device is perfect for a wide range of applications, offering detailed thermal images and smooth video recording.
The Fluke iSee Mobile Thermal Camera, temperature can be measured and thermal imaging detection can be carried out anytime and anywhere by conveniently inserting it into the Type C or Lightning interface of a smartphone. It can be widely used in electrical and mechanical inspections, inspection service, HVAC inspection, product R&D and quality control, greatly improving the inspection efficiency.
Features include:
High-Resolution Thermal Imaging - thermal resolution of 256 x 192 pixels, ensuring detailed and clear thermal images
Smooth Video Recording - with a 25Hz frame rate, the TC01B provides smooth and lag-free video recording, capturing real-time thermal data effectively
Wide Temperature Range - from -10°C to 550°C (14°F to 1022°F), this device is versatile enough for various applications, from electrical inspections to HVAC diagnostics
Exceptional Thermal Sensitivity - wiith a thermal sensitivity of 50 mK (0.05°C), the TC01B can detect even the smallest temperature differences, providing precise and reliable results
Customisable Colour Palettes - choose from more than 10 standard and custom colour palettes to enhance image analysis and presentation
Comprehensive Analysis Tools - the accompanying software offers spot, line, and area temperature analysis, enabling precise diagnostics and reporting
Real-Time Sharing - easily share images and videos in real-time, facilitating quick communication and decision-making
Durable and Portable - weighing just 22 grams (0.78 ounces) and featuring a robust design, the TC01B is built to withstand tough environments while being easy to carry and use
Smooth Video Recording - with a 25Hz frame rate, the TC01B provides smooth and lag-free video recording, capturing real-time thermal data effectively
Wide Temperature Range - from -10°C to 550°C (14°F to 1022°F), this device is versatile enough for various applications, from electrical inspections to HVAC diagnostics
Exceptional Thermal Sensitivity - wiith a thermal sensitivity of 50 mK (0.05°C), the TC01B can detect even the smallest temperature differences, providing precise and reliable results
Customisable Colour Palettes - choose from more than 10 standard and custom colour palettes to enhance image analysis and presentation
Comprehensive Analysis Tools - the accompanying software offers spot, line, and area temperature analysis, enabling precise diagnostics and reporting
Real-Time Sharing - easily share images and videos in real-time, facilitating quick communication and decision-making
Durable and Portable - weighing just 22 grams (0.78 ounces) and featuring a robust design, the TC01B is built to withstand tough environments while being easy to carry and use
