Selco Thermal Fuse +240°C 10 A, 250V ac

Subtotal (1 pack of 10 units)*

MYR100.83

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR10.083MYR100.83

*price indicative

RS Stock No.:
111-7813
Mfr. Part No.:
SWTC-464-3535
Manufacturer:
Selco
Find similar products by selecting one or more attributes.
Select all

Brand

Selco

Functioning Temperature

+240°C

Holding Temperature

+193°C

Maximum Current

10 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SWTC

Body Diameter

4mm

Body Height

10mm

Wire Diameter

1mm

Wire Length

35mm

Fuse Type

Thermal Cutoff

COO (Country of Origin):
KR

Selco SWTC/STC Series Thermal Fuses


Professional range of SWTC/STC series thermal fuses from Selco. These one-shot thermal cut-offs are designed to provide upper limit temperature protection for many electronic products. When the temperature is under normal operating temperature, the solid pallet compresses a spring which holds a star contact against the isolated lead. When the temperature is at fault the pallet melts and the circuit is opened permanently. All models are highly reliable and excellent quality.


PCB Wire Ended


Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

Related links