Selco Thermal Fuse +216°C 10 A, 250V ac
- RS Stock No.:
- 111-7811
- Mfr. Part No.:
- SWTC-421-3535
- Manufacturer:
- Selco
Subtotal (1 pack of 10 units)*
MYR102.27
FREE delivery for orders over RM 500.00
In Stock
- 140 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR10.227 | MYR102.27 |
*price indicative
- RS Stock No.:
- 111-7811
- Mfr. Part No.:
- SWTC-421-3535
- Manufacturer:
- Selco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selco | |
| Functioning Temperature | +216°C | |
| Holding Temperature | +178°C | |
| Maximum Current | 10 A | |
| Voltage Rating | 250V ac | |
| Lead Orientation | Axial | |
| Series | SWTC | |
| Body Diameter | 4mm | |
| Body Height | 10mm | |
| Wire Diameter | 1mm | |
| Wire Length | 35mm | |
| Fuse Type | Thermal Cutoff | |
| Select all | ||
|---|---|---|
Brand Selco | ||
Functioning Temperature +216°C | ||
Holding Temperature +178°C | ||
Maximum Current 10 A | ||
Voltage Rating 250V ac | ||
Lead Orientation Axial | ||
Series SWTC | ||
Body Diameter 4mm | ||
Body Height 10mm | ||
Wire Diameter 1mm | ||
Wire Length 35mm | ||
Fuse Type Thermal Cutoff | ||
Selco SWTC/STC Series Thermal Fuses
Professional range of SWTC/STC series thermal fuses from Selco. These one-shot thermal cut-offs are designed to provide upper limit temperature protection for many electronic products. When the temperature is under normal operating temperature, the solid pallet compresses a spring which holds a star contact against the isolated lead. When the temperature is at fault the pallet melts and the circuit is opened permanently. All models are highly reliable and excellent quality.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
