- RS Stock No.:
- 888-3976
- Mfr. Part No.:
- BU-2641-D-48-0 (BLACK)
- Manufacturer:
- Mueller Electric
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR65.11
Units | Per Unit |
1 + | MYR65.11 |
- RS Stock No.:
- 888-3976
- Mfr. Part No.:
- BU-2641-D-48-0 (BLACK)
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Mueller Plug to Plug
Mueller range of stackable plug to plug test leads. This range of test leads feature a PVC insulated wire, available in various lengths, and a nickel plated nine leaf cage spring banana plug.
Stackable Banana Plug on both ends
Hands free testing at 300V Category II, 5 Amps
Hands free testing at 300V Category II, 5 Amps
Specifications
Attribute | Value |
---|---|
Lead Type | Test Lead |
Lead Length | 1.2m |
Current Rating | 10A |
Maximum Operating Temperature | +90°C |