Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- RS Stock No.:
- 174-5656
- Mfr. Part No.:
- TLA-24
- Manufacturer:
- Teishin Electric
Subtotal (1 set)*
MYR32.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR32.90 |
*price indicative
- RS Stock No.:
- 174-5656
- Mfr. Part No.:
- TLA-24
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Lead Length | 500mm | |
| Product Type | Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Lead Length 500mm | ||
Product Type Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 560 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 150 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 200 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 760 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 230 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 1 m Lead Length
