ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc

Subtotal (1 unit)*

MYR1,551.85

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,551.85

*price indicative

RS Stock No.:
596-126
Mfr. Part No.:
TD2237
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Input Type

PT1000

Product Type

Infrared Temperature Sensor

Output Type

Analogue

Diameter

6mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

150°C

Series

TD

Maximum Supply Voltage

32V dc

Standards/Approvals

UL, DIN EN 61000-6-3, DIN EN 60068-2-6, DIN EN 61000-6-2, DIN EN 68000-2-27

The ifm electronic temperature transmitter with display is designed to ensure precise temperature measurement across various applications. Ideal for both liquids and gases, it operates within a wide measuring range of -50 to 150 °C. Featuring a robust communication interface via IO-Link, this device allows for effective integration into existing systems. It is engineered with exceptional accuracy, ensuring reliable performance with precision analogue outputs and a resolution that supports enhanced monitoring. With a durable stainless steel housing and extensive approval certifications, the temperature transmitter is built to endure rigorous environmental conditions, making it a dependable solution for industrial use.

Compact cylindrical design fits seamlessly into various installations

Outstanding protection ratings of IP 67, IP 68, and IP 69K ensure reliability in demanding environments

Configurable output signals provide flexibility for diverse industrial applications

Dynamic response times of T05 / T09 at just 1 / 3 seconds enhance measurement responsiveness

Related links