ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- RS Stock No.:
- 596-112
- Mfr. Part No.:
- TA2511
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,309.53
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,309.53 |
*price indicative
- RS Stock No.:
- 596-112
- Mfr. Part No.:
- TA2511
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Input Type | PT1000 | |
| Product Type | Infrared Temperature Sensor | |
| Output Type | Analogue | |
| Diameter | 18.7mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 200°C | |
| Series | TA | |
| Maximum Supply Voltage | 32V dc | |
| Standards/Approvals | DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-3, DIN EN 61000-6-2, CE, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Input Type PT1000 | ||
Product Type Infrared Temperature Sensor | ||
Output Type Analogue | ||
Diameter 18.7mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 200°C | ||
Series TA | ||
Maximum Supply Voltage 32V dc | ||
Standards/Approvals DIN IEC 68-2-27 50 g (11 ms), UL, DIN EN 61000-6-3, DIN EN 61000-6-2, CE, UKCA, DIN IEC 68-2-6 20 g (10...2000 Hz) | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is engineered to accurately monitor and transmit temperature readings across a wide measurement range of -50 to 200 °C. Ideal for both liquids and gases, this device employs a robust Pt 1000 measuring element, ensuring precision with a resolution of just 0.04 K. Designed for intensive applications, it boasts a compact cylindrical housing that excels in environments where both durability and reliability are paramount. With a communication interface equipped with IO-Link technology, this transmitter enables straightforward integration into various industrial systems, making it a versatile choice for temperature measurement tasks in diverse settings.
Number of analogue outputs: 1 for streamlined operation
IP 67, IP 68, and IP 69K protection classes ensure resilience in harsh environments
Operating voltage range of 18 to 32 DC for flexible connectivity
Short-circuit and overload protection enhance operational safety
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TC-C Infrared Temperature Sensor PT1000 Input 32V dc
- Connector Tool Kits
- Insertion & Extraction Tools
- Connector Wrenches
- Lump & Claw Hammers
