Honeywell Temperature & Humidity Sensor, Digital Output, I2C, ±4.5%, 4 Pins
- RS Stock No.:
- 203-6370
- Mfr. Part No.:
- HIH6021-021-001
- Manufacturer:
- Honeywell
617 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (On a Reel of 1000)
MYR69.526
Units | Per Unit | Per Reel* |
---|---|---|
1000 + | MYR69.526 | MYR69,526.00 |
*price indicative
- RS Stock No.:
- 203-6370
- Mfr. Part No.:
- HIH6021-021-001
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HumidIcon™ HIH-6000 Series Digital Humidity & Temperature Sensors
The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications.
How can I save time?
Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually.
I2C or SPI output makes it easy to integrate with a microprocessor.
The sensor's 14-bit resolution can detect the slightest humidity or temperature change.
How can I save money?
The sensor is resistant to external irritants such as condensation and dust.
The sensor has a dual functionality of measuring humidity and temperature.
When the sensor isn't taking measurement it goes into sleep mode
Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.
How can I save time?
Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually.
I2C or SPI output makes it easy to integrate with a microprocessor.
The sensor's 14-bit resolution can detect the slightest humidity or temperature change.
How can I save money?
The sensor is resistant to external irritants such as condensation and dust.
The sensor has a dual functionality of measuring humidity and temperature.
When the sensor isn't taking measurement it goes into sleep mode
Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.
Dual functionality
Total Error Band (TEB)
Long-term stability
I2C or SPI output
Total Error Band (TEB)
Long-term stability
I2C or SPI output
The Honeywell HIH6000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Lowest total cost solution
Ultra-small package size and options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | I2C |
Accuracy | ±4.5% |
Pin Count | 4 |
Operating Temperature Range | -40 to 100 °C |
Package Type | SIP |