- RS Stock No.:
- 746-3111
- Mfr. Part No.:
- E5C2-R20J AC100-240 0-200
- Manufacturer:
- Omron
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR763.41
Units | Per Unit |
1 + | MYR763.41 |
- RS Stock No.:
- 746-3111
- Mfr. Part No.:
- E5C2-R20J AC100-240 0-200
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included
Fits standard 8-pin round sockets
Panel mounting hardware included
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Input Type | J Type Thermocouple |
Series | E5C2 |
Range | 0 → +200 °C |
Panel Depth | 86.7mm |